Part Details for 3061392 by Phoenix Contact
Results Overview of 3061392 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3061392-ND
|
DigiKey | CONN TERM BLK FLANGE GRAY Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8700 | Buy Now |
DISTI #
651-3061392
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5-QUATTRO/2P-FS RoHS: Compliant | 0 |
|
$2.9000 / $3.6000 | Order Now |
|
Onlinecomponents.com | Self-locking flange - width: 5.2 mm - height: 35.3 mm - color: gray - mounting type: NS 35/7,5 - NS ... more RoHS: Compliant | 0 |
|
$2.8700 / $4.1100 | Buy Now |
DISTI #
000000000003810308
|
Sager | DIN Rail Terminal Blocks ST 2.5-QUATTRO/2P-FS Min Qty: 50 | 0 |
|
$2.8700 / $3.2100 | Buy Now |
|
Dynamic Solutions GmbH | Self-locking flange | 950 |
|
RFQ | |
|
Master Electronics | Self-locking flange - width: 5.2 mm - height: 35.3 mm - color: gray - mounting type: NS 35/7,5 - NS ... more RoHS: Compliant | 0 |
|
$2.8700 / $4.1100 | Buy Now |
|
Vyrian | TERMINAL BLOCK ACCESSORY, | 411 |
|
RFQ |
Part Details for 3061392
3061392 CAD Models
3061392 Part Data Attributes
|
3061392
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3061392
Phoenix Contact
FLANGE 5.2X35.3MM GRAY
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |