Part Details for 3061364 by Phoenix Contact
Overview of 3061364 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2525
|
Newark | Cartridge Fuse, 25A, 1Kv, 10.3 X 38Mm Rohs Compliant: Yes |Phoenix Contact 3061364 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2400 / $16.1500 | Buy Now |
DISTI #
3061364-ND
|
DigiKey | FUSE INSERT MIDGET 25A 1000VDC Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.8120 | Buy Now |
DISTI #
651-3061364
|
Mouser Electronics | Cartridge Fuses FUSE 10,3X38 25A PV RoHS: Compliant | 0 |
|
$57.1700 / $66.1300 | Order Now |
|
Onlinecomponents.com | Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics | 0 |
|
$48.7300 / $62.0800 | Buy Now |
DISTI #
000000000005654229
|
Sager | Cartridge Fuses FUSE 10,3X38 25A PV Min Qty: 10 | 0 |
|
$59.3600 / $61.5600 | Buy Now |
|
Dynamic Solutions GmbH | Fuse | 800 |
|
RFQ | |
|
Master Electronics | Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics | 0 |
|
$48.7300 / $62.0800 | Buy Now |