-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15211-ND
|
DigiKey | FUSE CERAMIC 4A 1000VDC 5AG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$4.9088 / $6.8800 | Buy Now |
DISTI #
651-3061305
|
Mouser Electronics | Cartridge Fuses FUSE 10,3X38 4A PV RoHS: Compliant | 60 |
|
$4.9000 / $6.8800 | Buy Now |
|
Onlinecomponents.com | Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics RoHS: Compliant |
4 In Stock |
|
$4.7400 / $7.0300 | Buy Now |
DISTI #
3061305
|
TTI | Cartridge Fuses FUSE 10,3X38 4A PV RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.7600 / $6.1900 | Buy Now |
DISTI #
000000000003808422
|
Sager | Cartridge Fuses FUSE 10,3X38 4A PV Min Qty: 1 | 65 |
|
$3.5000 | Buy Now |
|
Dynamic Solutions GmbH | Fuse | 4000 |
|
RFQ | |
|
Master Electronics | Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics RoHS: Compliant |
4 In Stock |
|
$4.7400 / $7.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3061305
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3061305
Phoenix Contact
Electric Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | ELECTRIC FUSE |