Part Details for 3061 by Molex
Overview of 3061 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3061EARMZ-R7 | Analog Devices | 1/2 Duplex 500kbps RS-485/RS-4 | |
LT3061HDCB#TRMPBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ | |
ADM3061EARZ | Analog Devices | 1/2 Duplex 500kbps RS-485/RS-4 |
Price & Stock for 3061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y0659
|
Newark | Coverplate - With Flip Lid |Molex 3061 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$48.0400 / $61.5200 | Buy Now |
DISTI #
06H7683
|
Newark | Coverplate - With Flip Lid |Molex 3061 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3800 / $52.5800 | Buy Now |
DISTI #
16853301
|
Verical | Connector Accessories Cover Plate Straight Nylon Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 26 |
|
$40.9400 / $42.6300 | Buy Now |
DISTI #
10210060
|
TestEquity LLC | Molex 3061 Super-Safeway Multiple Outlet Coverplate, Duplex, GFCI Rectangle, Flip Lid | 26 |
|
$48.2000 | Buy Now |
Part Details for 3061
3061 CAD Models
3061 Part Data Attributes
|
3061
Molex
Buy Now
|
Compare Parts:
3061
Molex
|
Samacsys Manufacturer | Molex |