Part Details for 3061-0-19-15-21-27-10-0 by Mill-Max Mfg Corp
Overview of 3061-0-19-15-21-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061-0-19-15-21-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5428
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 3061-0-19-15-21-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3510 / $0.9810 | Buy Now |
DISTI #
ED1035-ND
|
DigiKey | CONN PIN RCPT .015-.022 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6874 In Stock |
|
$0.2813 / $0.6000 | Buy Now |
DISTI #
575-306101915212710
|
Mouser Electronics | Circuit Board Hardware - PCB SOCKET #27 WIRE TERM Au over Ni RoHS: Compliant | 2025 |
|
$0.3160 / $0.6600 | Buy Now |
DISTI #
70967863
|
RS | Circuit Board Hardware - PCB SOCKET #27 WIRE TERM Au over Ni | Mill-Max 3061-0-19-15-21-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4750 | Buy Now |
DISTI #
000000000000403812
|
Sager | Circuit Board Hardware - PCB SOCKET #27 WIRE TERM Au over Ni Min Qty: 1000 | 0 |
|
$0.2397 / $1.0800 | Buy Now |
Part Details for 3061-0-19-15-21-27-10-0
3061-0-19-15-21-27-10-0 CAD Models
3061-0-19-15-21-27-10-0 Part Data Attributes:
|
3061-0-19-15-21-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3061-0-19-15-21-27-10-0
Mill-Max Mfg Corp
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 28 AWG |