There are no models available for this part yet.
Overview of 3060791 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3060791 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-15209-ND
|
DigiKey | TERM BLOCK PLUG 1POS 90DEG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$2.4725 / $4.1700 | Buy Now | |
DISTI #
651-3060791
|
Mouser Electronics | DIN Rail Terminal Blocks UP 6/ 1-R RoHS: Compliant | 14 |
|
$2.5200 / $3.6000 | Buy Now | |
Onlinecomponents.com | Plug - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 8 - nominal current: 41 A - nom. voltage: 1000 V - width: 8.2 mm - color: gray RoHS: Compliant |
58 In Stock |
|
$2.5400 / $3.0500 | Buy Now | ||
DISTI #
000000000004092112
|
Sager | DIN Rail Terminal Blocks UP 6/ 1-R Min Qty: 50 | 0 |
|
$3.2800 / $3.6700 | Buy Now | |
Dynamic Solutions GmbH | Plug | 2500 |
|
RFQ | |||
Master Electronics | Plug - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 8 - nominal current: 41 A - nom. voltage: 1000 V - width: 8.2 mm - color: gray RoHS: Compliant |
58 In Stock |
|
$2.5400 / $3.0500 | Buy Now |
CAD Models for 3060791 by Phoenix Contact
Part Data Attributes for 3060791 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|