Part Details for 3060649 by Phoenix Contact
Overview of 3060649 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3060649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3060649-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG Min Qty: 25 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0260 | Buy Now |
DISTI #
651-3060649
|
Mouser Electronics | Pluggable Terminal Blocks UP 6/ 4 RoHS: Compliant | 0 |
|
$8.3700 / $10.9900 | Order Now |
|
Onlinecomponents.com | Plug - number of positions: 4 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 8 - nominal current: 41 A - nom. voltage: 1000 V - width: 32.8 mm - color: gray | 0 |
|
$7.9300 / $10.7900 | Buy Now |
DISTI #
000000000005240439
|
Sager | Pluggable Terminal Blocks UP 6/ 4 Min Qty: 25 | 0 |
|
$9.6300 / $10.7800 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 490 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 4 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 8 - nominal current: 41 A - nom. voltage: 1000 V - width: 32.8 mm - color: gray | 0 |
|
$7.9300 / $10.7900 | Buy Now |
Part Details for 3060649
3060649 CAD Models
3060649 Part Data Attributes:
|
3060649
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3060649
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |