Part Details for 3060527 by Phoenix Contact
Overview of 3060527 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3060527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16885-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8600 | Buy Now |
DISTI #
651-3060527
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-HESI (5X20) BU RoHS: Compliant | 50 |
|
$4.8600 / $5.8400 | Buy Now |
|
Onlinecomponents.com | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: blue |
90 In Stock |
|
$4.5900 / $6.9600 | Buy Now |
DISTI #
3060527
|
TTI | DIN Rail Terminal Blocks UT 4-HESI (5X20) BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.7000 / $5.3600 | Buy Now |
DISTI #
000000000004092102
|
Sager | DIN Rail Terminal Blocks UT 4-HESI (5X20) BU Min Qty: 50 | 0 |
|
$5.9700 / $6.4400 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: blue |
90 In Stock |
|
$4.5900 / $6.9600 | Buy Now |
|
Neutron USA | Fuse mod term block, 1row 2conn, Screw, AWG:26-10, 6.3 A 500V, W:6.2mm, UT 4-HESI (5X20) BU | 50 |
|
$53.0100 | Buy Now |
Part Details for 3060527
3060527 CAD Models
3060527 Part Data Attributes:
|
3060527
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3060527
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |