Part Details for 3060283 by Phoenix Contact
Overview of 3060283 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3060283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3060283-ND
|
DigiKey | TERM BLK PLUG 3POS 6.2MM GRN YLW Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3450 | Buy Now |
DISTI #
651-3060283
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-TWIN 1P-PE RoHS: Compliant | 59 |
|
$5.2700 / $7.4300 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Screw/plug-in connection - number of connections: 3 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.9400 / $7.2100 | Buy Now |
DISTI #
000000000002432834
|
Sager | DIN Rail Terminal Blocks UT 4-TWIN 1P-PE Min Qty: 50 | 0 |
|
$6.0900 / $6.5700 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Screw/plug-in connection - number of connections: 3 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.9400 / $7.2100 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UT 4-TWIN 1P-PE | 50 |
|
$50.9700 | Buy Now |
Part Details for 3060283
3060283 CAD Models
3060283 Part Data Attributes:
|
3060283
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3060283
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |