Part Details for 3060254 by Phoenix Contact
Overview of 3060254 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3060254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3060254-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$16.9812 / $22.2300 | Buy Now |
DISTI #
651-3060254
|
Mouser Electronics | DIN Rail Terminal Blocks UP 4/15 RoHS: Compliant | 0 |
|
$16.9800 / $22.2300 | Order Now |
|
Onlinecomponents.com | Plug - number of positions: 15 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 93 mm - color: gray RoHS: Compliant | 0 |
|
$17.5800 / $22.3300 | Buy Now |
DISTI #
000000000002967645
|
Sager | DIN Rail Terminal Blocks UP 4/15 Min Qty: 1 | 0 |
|
$21.3500 / $24.9000 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 1600 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 15 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 93 mm - color: gray RoHS: Compliant | 0 |
|
$17.5800 / $22.3300 | Buy Now |
Part Details for 3060254
3060254 CAD Models
3060254 Part Data Attributes:
|
3060254
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3060254
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |