Part Details for 3060144 by Phoenix Contact
Overview of 3060144 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 3060144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8544
|
Newark | Terminal Block, Pluggable, 4Way, Grey Rohs Compliant: Yes |Phoenix Contact 3060144 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 / $9.0300 | Buy Now |
DISTI #
277-3932-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3144 / $7.6500 | Buy Now |
DISTI #
651-3060144
|
Mouser Electronics | DIN Rail Terminal Blocks UP 4/ 4 RoHS: Compliant | 0 |
|
$5.3100 / $7.6500 | Order Now |
|
Onlinecomponents.com | Plug - number of positions: 4 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 24.8 mm - color: gray RoHS: Compliant |
100 On Order |
|
$5.7200 / $12.5400 | Buy Now |
DISTI #
3060144
|
TTI | DIN Rail Terminal Blocks UP 4/ 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$7.0900 / $7.6700 | Buy Now |
DISTI #
000000000002432827
|
Sager | DIN Rail Terminal Blocks UP 4/ 4 Min Qty: 1 | 0 |
|
$6.4500 / $7.8000 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 740 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 4 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 24.8 mm - color: gray RoHS: Compliant |
100 On Order |
|
$5.7200 / $12.5400 | Buy Now |
|
Neutron USA | Terminal Block Connector, Female, 1level 4POS, 32A 800V, 24-10 AWG, UP 4/ 4 | 0 |
|
$59.6400 | Buy Now |
Part Details for 3060144
3060144 CAD Models
3060144 Part Data Attributes:
|
3060144
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3060144
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |