Part Details for 3060128 by Phoenix Contact
Overview of 3060128 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3060128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3060128-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8340 | Buy Now |
DISTI #
651-3060128
|
Mouser Electronics | DIN Rail Terminal Blocks UP 4/ 2 RoHS: Compliant | 53 |
|
$3.2900 / $4.2100 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 2 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 12.4 mm - color: gray RoHS: Compliant | 0 |
|
$2.9500 / $3.6100 | Buy Now |
DISTI #
000000000002432825
|
Sager | DIN Rail Terminal Blocks UP 4/ 2 Min Qty: 50 | 0 |
|
$3.6900 / $4.1300 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 980 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 2 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 12.4 mm - color: gray RoHS: Compliant | 0 |
|
$2.9500 / $3.6100 | Buy Now |
Part Details for 3060128
3060128 CAD Models
3060128 Part Data Attributes:
|
3060128
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3060128
Phoenix Contact
CONNECTOR 2POS 24-10AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |