Part Details for 3060115 by Phoenix Contact
Overview of 3060115 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3060115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15195-ND
|
DigiKey | TERM BLOCK PLUG 1POS STR Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7952 | Buy Now |
DISTI #
651-3060115
|
Mouser Electronics | DIN Rail Terminal Blocks UP 4/ 1 RoHS: Compliant | 300 |
|
$1.7500 / $2.5800 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 6.2 mm - color: gray RoHS: Compliant | 0 |
|
$1.7900 / $2.3100 | Buy Now |
DISTI #
000000000002432824
|
Sager | DIN Rail Terminal Blocks UP 4/ 1 Min Qty: 50 | 0 |
|
$2.2000 / $2.4600 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 800 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 6.2 mm - color: gray RoHS: Compliant | 0 |
|
$1.7900 / $2.3100 | Buy Now |
Part Details for 3060115
3060115 CAD Models
3060115 Part Data Attributes:
|
3060115
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3060115
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |