There are no models available for this part yet.
Overview of 3060-08014G by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7030-601MEC | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT | |
XAL5030-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7030-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 3060-08014G by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1175-3060-08014G-ND
|
DigiKey | CONN FERRULE 26-28AWG GREY Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13211 In Stock |
|
$0.0442 / $0.1200 | Buy Now | |
DISTI #
V99:2348_28845235
|
Arrow Electronics | Ferrule Terminal 26AWG Copper Gray 12mm Tin Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2411 | Americas - 3900 |
|
$0.0391 / $0.1152 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0270 / $0.0410 | Buy Now | ||
DISTI #
78829530
|
Verical | Ferrule Terminal 26AWG Copper Gray 12mm Tin Min Qty: 191 Package Multiple: 1 Date Code: 2411 | Americas - 3900 |
|
$0.0391 / $0.0622 | Buy Now | |
DISTI #
C1S149600176598
|
Chip1Stop | Unclassified | 3900 |
|
$0.0463 / $0.0865 | Buy Now |