Part Details for 306-1-036-0-NFX-RR0 by MPE-Garry GmbH
Overview of 306-1-036-0-NFX-RR0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 306-1-036-0-NFX-RR0
306-1-036-0-NFX-RR0 CAD Models
306-1-036-0-NFX-RR0 Part Data Attributes
|
306-1-036-0-NFX-RR0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
306-1-036-0-NFX-RR0
MPE-Garry GmbH
Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.087 inch | |
Body Length | 0.724 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 350VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |
Alternate Parts for 306-1-036-0-NFX-RR0
This table gives cross-reference parts and alternative options found for 306-1-036-0-NFX-RR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 306-1-036-0-NFX-RR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFS01-46-D-J | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Wave Tech Co Ltd | 306-1-036-0-NFX-RR0 vs DFS01-46-D-J |
50437-X055XLF | Board Connector, 220 Contact(s), 4 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator, Receptacle | Amphenol FCi | 306-1-036-0-NFX-RR0 vs 50437-X055XLF |
DB4-220P | Board Connector, 220 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Plug | Amphenol Corporation | 306-1-036-0-NFX-RR0 vs DB4-220P |