Part Details for 306-018-500-102 by EDAC Inc
Overview of 306-018-500-102 by EDAC Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 306-018-500-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3092
|
Newark | Card Edge Conn, Single Side, 18Pos, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:18 Contacts, Connector Mounting:Panel Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 306-018-500-102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 178 |
|
$5.9300 / $8.6700 | Buy Now |
DISTI #
EDC306180-ND
|
DigiKey | CONN EDGE DUAL FMALE 36POS 0.156 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
71 In Stock |
|
$8.4694 / $17.6400 | Buy Now |
DISTI #
587-306-50-018
|
Mouser Electronics | Standard Card Edge Connectors 18P SOLDER EYELETS CENTER SPACE RoHS: Compliant | 96 |
|
$7.0400 / $13.2000 | Buy Now |
|
Future Electronics | 18 Position Solder Eyelet Center Space Tail Length 0.282 1 Row Pitch 3.96 mm RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Box | 0Box |
|
$8.9000 / $9.1000 | Buy Now |
|
Future Electronics | 18 Position Solder Eyelet Center Space Tail Length 0.282 1 Row Pitch 3.96 mm RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Box | 0Box |
|
$8.9000 / $9.1000 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 18 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
140 In Stock |
|
$7.5800 / $16.5600 | Buy Now |
DISTI #
56790943
|
Verical | Conn Card Edge SKT 18 POS 3.96mm Solder Lug ST Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2023 | Americas - 140 |
|
$10.3220 / $21.5280 | Buy Now |
|
Master Electronics | Card Edge Connector - 18 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
140 In Stock |
|
$7.5800 / $16.5600 | Buy Now |
Part Details for 306-018-500-102
306-018-500-102 CAD Models
306-018-500-102 Part Data Attributes
|
306-018-500-102
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
306-018-500-102
EDAC Inc
Card Edge Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | EDAC | |
Body Breadth | 0.343 inch | |
Body Depth | 0.46 inch | |
Body Length | 3.714 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE POLYESTER | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .128 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.282 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |