Part Details for 306-014-500-102 by EDAC Inc
Overview of 306-014-500-102 by EDAC Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 306-014-500-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH5664
|
Newark | Card Edge Conn, Single, 14Pos, Lug, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:14 Contacts, Connector Mounting:Panel Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 306-014-500-102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$3.6800 | Buy Now |
DISTI #
151-306-014-500-102-ND
|
DigiKey | CONN EDGE DUAL FMALE 28POS 0.156 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$7.4419 / $12.3100 | Buy Now |
DISTI #
587-306-014-500-102
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$6.7500 / $12.3100 | Order Now |
|
Future Electronics | 306 Series Dual Row Card Edge Connector with 14 Wire Hole type contacts RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Box | 0Box |
|
$7.3100 / $7.4900 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 14 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
100 In Stock |
|
$3.0000 / $8.8100 | Buy Now |
DISTI #
60914569
|
Verical | 306 / 316 / 356 Card Edge Connector Min Qty: 25 Package Multiple: 25 Date Code: 2147 | Americas - 100 |
|
$6.2438 / $11.4564 | Buy Now |
DISTI #
76068150
|
Verical | 306 / 316 / 356 Card Edge Connector Min Qty: 14 Package Multiple: 1 | Americas - 98 |
|
$5.3350 / $5.7953 | Buy Now |
|
Master Electronics | Card Edge Connector - 14 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
100 In Stock |
|
$3.0000 / $8.8100 | Buy Now |
Part Details for 306-014-500-102
306-014-500-102 CAD Models
306-014-500-102 Part Data Attributes
|
306-014-500-102
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
306-014-500-102
EDAC Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | EDAC | |
Body Breadth | 0.343 inch | |
Body Depth | 0.46 inch | |
Body Length | 3.09 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .128 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.282 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 306-014-500-102
This table gives cross-reference parts and alternative options found for 306-014-500-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 306-014-500-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
316-014-500-107 | Headers and Edge Type Connector, | EDAC Inc | 306-014-500-102 vs 316-014-500-107 |
745-014-541-106 | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | EDAC Inc | 306-014-500-102 vs 745-014-541-106 |
745-014-545-106 | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | EDAC Inc | 306-014-500-102 vs 745-014-545-106 |
356-014-520-108 | Headers and Edge Type Connector, | EDAC Inc | 306-014-500-102 vs 356-014-520-108 |
745-014-540-101 | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | EDAC Inc | 306-014-500-102 vs 745-014-540-101 |
745-014-525-101 | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | EDAC Inc | 306-014-500-102 vs 745-014-525-101 |
316-014-520-107 | Headers and Edge Type Connector, | EDAC Inc | 306-014-500-102 vs 316-014-520-107 |
745-014-540-106 | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | EDAC Inc | 306-014-500-102 vs 745-014-540-106 |
745-014-520-106 | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | EDAC Inc | 306-014-500-102 vs 745-014-520-106 |
745-014-545-101 | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | EDAC Inc | 306-014-500-102 vs 745-014-545-101 |