Part Details for 305PHB850K2J by Cornell Dubilier Electronics Inc
Overview of 305PHB850K2J by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 305PHB850K2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-305PHB850K2J
|
Mouser Electronics | Film Capacitors 3uF 10% tol. FILM RoHS: Compliant | 0 |
|
$7.5900 | Order Now |
Part Details for 305PHB850K2J
305PHB850K2J CAD Models
305PHB850K2J Part Data Attributes
|
305PHB850K2J
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
305PHB850K2J
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 100KHZ, 70CEL | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2.4 mΩ | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 42.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Ripple Current | 14000 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |