There are no models available for this part yet.
Overview of 305LC5750K5PM8 by Illinois Capacitor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 305LC5750K5PM8 by Illinois Capacitor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC1491
|
Newark | Conduction Cooled/Ic Rohs Compliant: Yes |Illinois Capacitor 305LC5750K5PM8 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$287.3400 / $305.8500 | Buy Now | |
Onlinecomponents.com | High Power Resonant Capacitor - 300KVAR - 3uF - 750VAC - +45°C RoHS: Compliant | 1 Factory Stock |
|
$289.7200 / $311.8200 | Buy Now | ||
DISTI #
305LC5750K5PM8
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 3 | 0 |
|
$287.7200 | Buy Now | |
Master Electronics | High Power Resonant Capacitor - 300KVAR - 3uF - 750VAC - +45°C RoHS: Compliant | 1 Factory Stock |
|
$289.7200 / $311.8200 | Buy Now |
CAD Models for 305LC5750K5PM8 by Illinois Capacitor Inc
Part Data Attributes for 305LC5750K5PM8 by Illinois Capacitor Inc
305LC5750K5PM8
Illinois Capacitor Inc
|
|
---|---|
Samacsys Manufacturer
|
ILLINOIS CAPACITOR
|
Want to compare parts?
-
305LC5750K5PM8Illinois Capacitor IncVS
-