Part Details for 305E-021-A-1-0-PX by atc Diversified Electronics
Overview of 305E-021-A-1-0-PX by atc Diversified Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH021AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Push-pull type | |
SSM2305-EVALZ | Analog Devices | SSM2305EVALUATION BOARD-LFCSP | |
LTC3305EFE#PBF | Analog Devices | Lead Acid Bat Balancer |
Price & Stock for 305E-021-A-1-0-PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
430-305E-021-A-1-0PX
|
Mouser Electronics | Timers Electromechanical Motor Driven Analog Reset RoHS: Not Compliant | 0 |
|
$952.1800 | Order Now |
DISTI #
73545584
|
RS | Motor-Driven Analog Reset Timer, Plug-In, 15 Hr., On-Delay, Knob, Standard | ATC Diversified Electronics 305E-021-A-1-0-PX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$913.6200 / $961.7000 | RFQ |
|
Onlinecomponents.com | Electromechanical Motor Driven Analog Reset RoHS: Compliant | 0 |
|
$872.7700 / $922.9800 | Buy Now |