Part Details for 3059Y-1-472LF by Bourns Inc
Overview of 3059Y-1-472LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-472LF | Coilcraft Inc | General Purpose Inductor | |
DR0810-472LF | Coilcraft Inc | General Purpose Inductor | |
76345-104-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 72 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 3059Y-1-472LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M2569
|
Newark | Trimmer-1 1/4 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns 3059Y-1-472LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 | Buy Now |
DISTI #
3059Y-1-472LF-ND
|
DigiKey | TRIMMER 4.7K OHM 1W PC PIN SIDE Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1295 | Buy Now |
DISTI #
3059Y-1-472LF
|
Avnet Americas | Res Cermet Trimmer 4.7K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3059Y-1-472LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.8906 / $5.3420 | Buy Now |
DISTI #
652-3059Y-1-472LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1 1/4" RECT MT CERMT TRIMMER RoHS: Compliant | 0 |
|
$5.1200 | Order Now |
DISTI #
73646738
|
RS | TRIMMER-1 1/4" RECT MT CERMET | Bourns 3059Y-1-472LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8000 / $5.6400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 4.7K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$4.8200 / $13.5400 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 4.7K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$4.8200 / $13.5400 | Buy Now |
Part Details for 3059Y-1-472LF
3059Y-1-472LF CAD Models
3059Y-1-472LF Part Data Attributes
|
3059Y-1-472LF
Bourns Inc
Buy Now
|
Compare Parts:
3059Y-1-472LF
Bourns Inc
|
Samacsys Manufacturer | Bourns |