Part Details for 3059Y-1-105MLF by Bourns Inc
Overview of 3059Y-1-105MLF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3059Y-1-105MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2127
|
Newark | Trimmer-1 1/4In Rect Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns 3059Y-1-105MLF RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4700 / $18.4100 | Buy Now |
DISTI #
3059Y-1-105MLF-ND
|
DigiKey | TRIMMER 1M OHM 1W PC PIN SIDE Min Qty: 60 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.6125 | Buy Now |
DISTI #
3059Y-1-105MLF
|
Avnet Americas | 3059 Trimpot 1M Ohm 10% 1 W 100 ppm/?C 22(Elec)Turn Panel Mount Tube - Rail/Tube (Alt: 3059Y-1-105MLF) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$13.3640 / $14.5976 | Buy Now |
DISTI #
652-3059Y-1-105MLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1W 1Mohm 10% Panel Mount RoHS: Compliant | 38 |
|
$13.9100 / $24.9200 | Buy Now |
DISTI #
73646396
|
RS | TRIMMER-1 1/4in RECT MT CERMET | Bourns 3059Y-1-105MLF RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3900 / $25.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9800 / $17.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.9800 / $17.7200 | Buy Now |
Part Details for 3059Y-1-105MLF
3059Y-1-105MLF CAD Models
3059Y-1-105MLF Part Data Attributes
|
3059Y-1-105MLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3059Y-1-105MLF
Bourns Inc
TRIMMER 1M OHM 1W TH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.71 mm | |
Lead Length | 12.7 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Style | Panel Mount | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3059Y-1-105MLF
This table gives cross-reference parts and alternative options found for 3059Y-1-105MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3059Y-1-105MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3059Y-1-105M | Trimmer, Cermet, 1W, 1000000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s), | Bourns Inc | 3059Y-1-105MLF vs 3059Y-1-105M |