Part Details for 3059Y-1-101LF by Bourns Inc
Results Overview of 3059Y-1-101LF by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3059Y-1-101LF Information
3059Y-1-101LF by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 3059Y-1-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1925
|
Newark | Trimmer, Pot, 100 Ohm, 10%, 22Turn, Th, Track Resistance:100Ohm, No. Of Turns:22Turns, Potentiome... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.1200 / $11.0700 | Buy Now |
DISTI #
3059Y-101LF-ND
|
DigiKey | TRIMMER 100 OHM 1W PC PIN SIDE Min Qty: 1 Lead time: 9 Weeks Container: Tube |
27 In Stock |
|
$5.4766 / $9.2900 | Buy Now |
DISTI #
3059Y-1-101LF
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ? 10%, 1 W, 22 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3... more RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$4.6368 / $5.1744 | Buy Now |
DISTI #
652-3059Y-1-101LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 100 OHMS 10% 1-1/4IN PC Mount RoHS: Compliant | 19 |
|
$5.2800 / $9.2900 | Buy Now |
DISTI #
70154527
|
RS | Trimmer, Cermet, Rest 100 Ohms, PCB,22 Turns, Pwr 1W, Dim 1.25InLx0.19InWx0.315InH | Bourns 3059Y-1-... more RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5200 / $7.6700 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube RoHS: Compliant |
120 In Stock |
|
$4.6500 / $6.0200 | Buy Now |
DISTI #
61696549
|
Verical | Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube Min Qty: 20 Package Multiple: 20 Date Code: 2210 | Americas - 120 |
|
$6.4350 / $7.8260 | Buy Now |
DISTI #
86920842
|
Verical | Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube Min Qty: 14 Package Multiple: 14 Date Code: 2445 | Americas - 14 |
|
$9.3503 | Buy Now |
DISTI #
3059Y-1-101LF
|
TTI | Trimmer Resistors - Through Hole 100 OHMS 10% 1-1/4IN PC Mount pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 10 In Stock |
|
$4.9500 / $7.0400 | Buy Now |
DISTI #
3059Y-1-101LF
|
TME | Potentiometer: mounting, multiturn, 100Ω, 1W, No.of el.turns: 22 Min Qty: 40 | 0 |
|
$10.6700 | RFQ |
Part Details for 3059Y-1-101LF
3059Y-1-101LF CAD Models
3059Y-1-101LF Part Data Attributes
|
3059Y-1-101LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3059Y-1-101LF
Bourns Inc
Trimmer, Cermet, 1W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.71 mm | |
Lead Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |