-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 1W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100LFAFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100LFAFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100LFABG#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7471
|
Newark | Res, cermet,10Ohms,10+/-% Tol Rohs Compliant: Yes |Bourns 3059Y-1-100LF RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $6.8100 | Buy Now |
DISTI #
3059Y-1-100LF-ND
|
DigiKey | TRIMMER 10 OHM 1W PC PIN SIDE Min Qty: 1 Lead time: 8 Weeks Container: Tube |
41 In Stock |
|
$5.5095 / $10.6400 | Buy Now |
DISTI #
3059Y-1-100LF
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ? 10%, 1 W, 22 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3059Y-1-100LF) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.8906 / $5.3420 | Buy Now |
DISTI #
652-3059Y-1-100LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 10 OHMS 10% 1-1/4IN PC Mount RoHS: Compliant | 45 |
|
$5.5000 / $10.6400 | Buy Now |
DISTI #
73646724
|
RS | TRIMMER-1 1/4in RECT MT CERMET | Bourns 3059Y-1-100LF RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5200 / $7.6700 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube RoHS: Compliant |
120 In Stock |
|
$4.6500 / $6.0200 | Buy Now |
DISTI #
65008949
|
Verical | Res Cermet Trimmer 10 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube Min Qty: 20 Package Multiple: 20 | Americas - 120 |
|
$6.4350 / $7.8260 | Buy Now |
DISTI #
3059Y-1-100LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 10 Ohm, � 10%, 1 W, 22 Turn, Multi Turn, Through Hole (Alt: 3059Y-1-100LF) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 10 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube RoHS: Compliant |
120 In Stock |
|
$4.6500 / $6.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3059Y-1-100LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3059Y-1-100LF
Bourns Inc
Trimmer, Cermet, 1W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.71 mm | |
Lead Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for 3059Y-1-100LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3059Y-1-100LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3059Y-1-100 | Trimmer, Cermet, 1W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS | Bourns Inc | 3059Y-1-100LF vs 3059Y-1-100 |