Part Details for 3059P-1-101 by Bourns Inc
Overview of 3059P-1-101 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3059P-1-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3059P-101-ND
|
DigiKey | TRIMMER 100 OHM 1W PC PIN SIDE Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3059P-1-101
|
Avnet Americas | 3059 Trimpot 100 Ohm 10% 1 W 100 ppm/°C 22(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3059P-1-101) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-3059P-1-101
|
Mouser Electronics | Trimmer Resistors - Through Hole 100 OHMS 10% 1-1/4IN PC Mount RoHS: Not Compliant | 0 |
|
$6.8400 / $11.4600 | Order Now |
DISTI #
73773070
|
RS | TRIMMER-1 1/4 RECT MT CERMETTUBETube Packaging | Bourns 3059P-1-101 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7400 / $11.4600 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube | 0 |
|
$5.1700 / $6.8800 | Buy Now |
|
Quest Components | 3 |
|
$11.9614 / $12.8158 | Buy Now | |
DISTI #
3059P-1-101
|
Avnet Americas | 3059 Trimpot 100 Ohm 10% 1 W 100 ppm/°C 22(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3059P-1-101) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
|
Master Electronics | Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube | 0 |
|
$5.1700 / $6.8800 | Buy Now |
Part Details for 3059P-1-101
3059P-1-101 CAD Models
3059P-1-101 Part Data Attributes:
|
3059P-1-101
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3059P-1-101
Bourns Inc
Trimmer, Cermet, 1W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1-1/4 INCH, RECTANGULAR, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.71 mm | |
Lead Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3059P-1-101
This table gives cross-reference parts and alternative options found for 3059P-1-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3059P-1-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3059P-1-101LF | Trimmer, Cermet, 1W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS | Bourns Inc | 3059P-1-101 vs 3059P-1-101LF |