Part Details for 3059L-1-501MLF by Bourns Inc
Overview of 3059L-1-501MLF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
501MLF | Renesas Electronics Corporation | Loco™ PLL Clock Multiplier | |
501MLFT | Renesas Electronics Corporation | Loco™ PLL Clock Multiplier | |
51963-059LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 8S Vertical Header. |
Price & Stock for 3059L-1-501MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7434
|
Newark | Res, cermet,500Ohms,10+/-% Tol,-100,100Ppm-Tc Rohs Compliant: Yes |Bourns 3059L-1-501MLF RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2000 / $19.1700 | Buy Now |
DISTI #
3059L-1-501MLF-ND
|
DigiKey | TRIMMER 500 OHM 1W WIRE LEADS Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4462 | Buy Now |
DISTI #
3059L-1-501MLF
|
Avnet Americas | Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) Lead Wire Panel Mount Bag - Bulk (Alt: 3059L-1-501MLF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0570 / $19.7238 | Buy Now |
DISTI #
652-3059L-1-501MLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 500 OHMS 10% 1-1/4IN Panel Mount RoHS: Compliant | 0 |
|
$21.1600 / $22.0900 | Order Now |
DISTI #
73646127
|
RS | TRIMMER-1 1/4in RECT MT CERMET | Bourns 3059L-1-501MLF RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0900 / $28.3400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) Lead Wire Panel Mount Bag RoHS: Compliant | 0 |
|
$18.8100 / $26.7100 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) Lead Wire Panel Mount Bag RoHS: Compliant | 0 |
|
$18.8100 / $26.7100 | Buy Now |
Part Details for 3059L-1-501MLF
3059L-1-501MLF CAD Models
3059L-1-501MLF Part Data Attributes
|
3059L-1-501MLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3059L-1-501MLF
Bourns Inc
Trimmer, Cermet, 1W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1-1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 152.4 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 4.83 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3059L-1-501MLF
This table gives cross-reference parts and alternative options found for 3059L-1-501MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3059L-1-501MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3059L-1-501M | Trimmer, Cermet, 1W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS | Bourns Inc | 3059L-1-501MLF vs 3059L-1-501M |