Part Details for 3059L-1-203LF by Bourns Inc
Results Overview of 3059L-1-203LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3059L-1-203LF Information
3059L-1-203LF by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3059L-1-203LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7424
|
Newark | Res, cermet,20Kohms,10+/-% Tol Rohs Compliant: Yes |Bourns 3059L-1-203LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9000 / $13.2600 | Buy Now |
DISTI #
3059L-1-203LF-ND
|
DigiKey | TRIMMER 20K OHM 1W WIRE LEADS Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9149 | Buy Now |
DISTI #
3059L-1-203LF
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ? 10%, 1 W, 22 Turn, Multi Turn, Panel Mount - Bulk (Alt: 3059L-1... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4045 / $12.3996 | Buy Now |
DISTI #
652-3059L-1-203LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 20Kohms 10% 1-1/4" Wire Leads RoHS: Compliant | 0 |
|
$13.2300 / $13.8600 | Order Now |
DISTI #
73646247
|
RS | TRIMMER-1 1/4in RECT MT CERMET | Bourns 3059L-1-203LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9000 / $14.0000 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag RoHS: Compliant | Alternative Product Available |
|
$12.4600 / $18.1600 | Buy Now |
DISTI #
3059L-1-203LF
|
Avnet Abacus | Resistor Trimmer Cermet 20 kOhm 10 1 W 22 Turn Multi Turn Panel Mount (Alt: 3059L-1-203LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 20K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag RoHS: Compliant | Alternative Product Available |
|
$12.4600 / $18.1600 | Buy Now |
Part Details for 3059L-1-203LF
3059L-1-203LF CAD Models
3059L-1-203LF Part Data Attributes
|
3059L-1-203LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3059L-1-203LF
Bourns Inc
Trimmer, Cermet, 1W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1-1/4 INCH, RECTANGULAR, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | RECTANGULAR PACKAGE | |
Package Width | 4.83 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3059L-1-203LF
This table gives cross-reference parts and alternative options found for 3059L-1-203LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3059L-1-203LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3059L-1-203 | Bourns Inc | Check for Price | Trimmer, Cermet, 1W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS | 3059L-1-203LF vs 3059L-1-203 |