Part Details for 3059L-1-204MLF by Bourns Inc
Overview of 3059L-1-204MLF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 3059L-1-204MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7427
|
Newark | Res, cermet,200Kohms,10+/-% Tol,-100,100Ppm-Tc Rohs Compliant: Yes |Bourns 3059L-1-204MLF RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2000 / $19.1700 | Buy Now |
DISTI #
3059L-1-204MLF-ND
|
DigiKey | TRIMMER 200K OHM 1W WIRE LEADS Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4462 | Buy Now |
DISTI #
3059L-1-204MLF
|
Avnet Americas | Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) Lead Wire Panel Mount Bag - Bulk (Alt: 3059L-1-204MLF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3625 / $19.7238 | Buy Now |
DISTI #
652-3059L-1-204MLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 200Kohms 10% 1-1/4" Panel Mount RoHS: Compliant | 0 |
|
$20.2500 / $21.0900 | Order Now |
DISTI #
73646123
|
RS | TRIMMER-1 1/4in RECT MT CERMET | Bourns 3059L-1-204MLF RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1100 / $21.3000 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) Lead Wire Panel Mount Bag RoHS: Compliant | 0 |
|
$18.8100 / $26.7100 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) Lead Wire Panel Mount Bag RoHS: Compliant | 0 |
|
$18.8100 / $26.7100 | Buy Now |
Part Details for 3059L-1-204MLF
3059L-1-204MLF CAD Models
3059L-1-204MLF Part Data Attributes
|
3059L-1-204MLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3059L-1-204MLF
Bourns Inc
Trimmer, Cermet, 1W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1-1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 152.4 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 4.83 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |