Part Details for 3059757 by Phoenix Contact
Overview of 3059757 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3059757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3059757-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GRAY Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8360 | Buy Now |
DISTI #
651-3059757
|
Mouser Electronics | Fixed Terminal Blocks UW 4-POT-SL RoHS: Compliant | 38 |
|
$1.5000 / $2.0200 | Buy Now |
DISTI #
71565260
|
RS | Feed-Through Terminal Block 8.1mm 10AWG 500V 32A 1 Pos Combicon Power Series | Phoenix Contact 3059757 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $2.0800 | RFQ |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of positions: 1 - load current: 32 A - cross section: 0.2 mm² - 6 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 8.1 mm - color: gray | 0 |
|
$1.4100 / $1.8400 | Buy Now |
DISTI #
000000000003903628
|
Sager | Fixed Terminal Blocks UW 4-POT-SL Min Qty: 50 | 0 |
|
$1.7600 / $2.0600 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 900 |
|
RFQ | |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of positions: 1 - load current: 32 A - cross section: 0.2 mm² - 6 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 8.1 mm - color: gray | 0 |
|
$1.4100 / $1.8400 | Buy Now |
Part Details for 3059757
3059757 CAD Models
3059757 Part Data Attributes:
|
3059757
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3059757
Phoenix Contact
TERM BLK SCREW CLMP 1POS SCR MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |