Part Details for 3059731 by Phoenix Contact
Overview of 3059731 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3059731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3059731-ND
|
DigiKey | TERM BLK PUSH IN CLMP 1POS GRAY Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
42 In Stock |
|
$1.6087 / $2.3200 | Buy Now |
DISTI #
651-3059731
|
Mouser Electronics | Fixed Terminal Blocks PW4-POT-SL RoHS: Compliant | 1418 |
|
$1.6000 / $2.3200 | Buy Now |
DISTI #
71565117
|
RS | Feed-Through Terminal Block 8.1mm 10AWG 800V 32A 1 Pos Combicon Power Series | Phoenix Contact 3059731 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 / $2.3200 | RFQ |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Push-in spring connection - Solder connection - number of positions: 1 - load current: 32 A - cross section: 0.2 mm² - 4 mm² - connection direction of the conductor to plug-in direction: 45 ° - width: 8.1 mm - color: gray | 0 |
|
$1.6200 / $2.1200 | Buy Now |
DISTI #
000000000004968539
|
Sager | Fixed Terminal Blocks PW4-POT-SL Min Qty: 50 | 0 |
|
$2.0200 / $2.3600 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 500 |
|
RFQ | |
|
Master Electronics | Panel feed-through terminal block - connection method: Push-in spring connection - Solder connection - number of positions: 1 - load current: 32 A - cross section: 0.2 mm² - 4 mm² - connection direction of the conductor to plug-in direction: 45 ° - width: 8.1 mm - color: gray | 0 |
|
$1.6200 / $2.1200 | Buy Now |
Part Details for 3059731
3059731 CAD Models
3059731 Part Data Attributes:
|
3059731
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3059731
Phoenix Contact
TERM BLK PUSHIN CLMP 1POS SCR MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |