There are no models available for this part yet.
Overview of 3059715 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3059715 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-15193-ND
|
DigiKey | TERM BLK PUSH IN CLMP 1POS GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16 In Stock |
|
$1.6700 | Buy Now | |
DISTI #
651-3059715
|
Mouser Electronics | Fixed Terminal Blocks PWO 4-POT-SL RoHS: Compliant | 0 |
|
$1.6600 / $1.6700 | Order Now | |
DISTI #
71565257
|
RS | Feed-Through Terminal Block 8.1mm 10AWG 800V 32A 1 Pos Combicon Power Series | Phoenix Contact 3059715 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7200 / $2.4600 | RFQ | |
Onlinecomponents.com | Panel feed-through terminal block - connection method: Push-in spring connection - Solder connection - number of positions: 1 - load current: 32 A - cross section: 0.2 mm² - 4 mm² - connection direction of the conductor to plug-in direction: 45 ° - width: 8.1 mm - color: gray RoHS: Compliant | 49 Factory Stock |
|
$1.6300 / $2.3200 | Buy Now | ||
DISTI #
000000000005384686
|
Sager | Fixed Terminal Blocks PWO 4-POT-SL Min Qty: 50 | 0 |
|
$2.0100 / $2.3500 | Buy Now | |
Dynamic Solutions GmbH | Panel feed-through terminal block | 800 |
|
RFQ | |||
Master Electronics | Panel feed-through terminal block - connection method: Push-in spring connection - Solder connection - number of positions: 1 - load current: 32 A - cross section: 0.2 mm² - 4 mm² - connection direction of the conductor to plug-in direction: 45 ° - width: 8.1 mm - color: gray RoHS: Compliant | 49 Factory Stock |
|
$1.6300 / $2.3200 | Buy Now |
CAD Models for 3059715 by Phoenix Contact
Part Data Attributes for 3059715 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|