Part Details for 3059647 by Phoenix Contact
Overview of 3059647 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 3059647
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15191-ND
|
DigiKey | CONN TERM BLK END PLATE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$0.4700 | Buy Now |
|
Onlinecomponents.com | End cover - length: 53.3 mm - width: 2.2 mm - height: 37 mm - color: gray RoHS: Compliant | 0 |
|
$0.3218 / $0.4552 | Buy Now |
DISTI #
000000000003479617
|
Sager | Terminal Block Tools & Accessories D-RSC 5-F | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | End cover | 670 |
|
RFQ | |
|
Master Electronics | End cover - length: 53.3 mm - width: 2.2 mm - height: 37 mm - color: gray RoHS: Compliant | 0 |
|
$0.3218 / $0.4552 | Buy Now |
Part Details for 3059647
3059647 CAD Models
3059647 Part Data Attributes:
|
3059647
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3059647
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |