Part Details for 3059265 by Phoenix Contact
Overview of 3059265 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3059265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17430-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
57 In Stock |
|
$5.7000 | Buy Now |
DISTI #
651-3059265
|
Mouser Electronics | DIN Rail Terminal Blocks UTTB 4-PV BU RoHS: Compliant | 87 |
|
$5.5600 / $8.0200 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - With equipotential bonder - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock |
|
$5.5200 / $7.7400 | Buy Now |
DISTI #
3059265
|
TTI | DIN Rail Terminal Blocks UTTB 4-PV BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.4900 / $6.2100 | Buy Now |
DISTI #
000000000003479615
|
Sager | DIN Rail Terminal Blocks UTTB 4-PV BU Min Qty: 50 | 0 |
|
$7.0000 / $7.5400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1200 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - With equipotential bonder - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock |
|
$5.5200 / $7.7400 | Buy Now |
|
Neutron USA | Term Block Feed-Thru, 2row 4conn, AWG:26-10, Screw conn, W:6.2mm, UTTB 4-PV BU | 50 |
|
$59.4600 | Buy Now |
Part Details for 3059265
3059265 CAD Models
3059265 Part Data Attributes:
|
3059265
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3059265
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |