Part Details for 3059210 by Phoenix Contact
Overview of 3059210 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3059210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Feed-through terminal block with bolt connection method - cross section: 0.1 - 10 mm² - AWG: 26 - 8 - width 13 mm - color: gray | 0 |
|
$6.7800 / $9.2300 | Buy Now |
DISTI #
000000000005181823
|
Sager | DIN Rail Terminal Blocks RSC 5-F/4 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Bolt connection terminal block | 1600 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block with bolt connection method - cross section: 0.1 - 10 mm² - AWG: 26 - 8 - width 13 mm - color: gray | 0 |
|
$6.7800 / $9.2300 | Buy Now |
Part Details for 3059210
3059210 CAD Models
3059210 Part Data Attributes:
|
3059210
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3059210
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |