Part Details for 3059184 by Phoenix Contact
Overview of 3059184 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3059184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Feed-through terminal block with bolt connection method - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 9 mm - color: gray | 0 |
|
$8.9700 / $12.2000 | Buy Now |
DISTI #
000000000005181820
|
Sager | Terminal Block Tools & Accessories RSC4-F/6 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Bolt connection terminal block | 500 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block with bolt connection method - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 9 mm - color: gray | 0 |
|
$8.9700 / $12.2000 | Buy Now |
Part Details for 3059184
3059184 CAD Models
3059184 Part Data Attributes:
|
3059184
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3059184
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |