Part Details for 3058156 by Phoenix Contact
Overview of 3058156 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3058156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Feed-through terminal block with bolt connection method - cross section: 0.1 - 10 mm² - AWG: 26 - 8 - width 13 mm - color: gray RoHS: Compliant | 0 |
|
$1.4200 / $1.8600 | Buy Now |
DISTI #
000000000003479608
|
Sager | DIN Rail Terminal Blocks RSC 5-F | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Bolt connection terminal block | 950 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block with bolt connection method - cross section: 0.1 - 10 mm² - AWG: 26 - 8 - width 13 mm - color: gray RoHS: Compliant | 0 |
|
$1.4200 / $1.8600 | Buy Now |
Part Details for 3058156
3058156 CAD Models
3058156 Part Data Attributes:
|
3058156
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3058156
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |