Part Details for 3058143 by Phoenix Contact
Overview of 3058143 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 3058143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3885
|
Newark | Rsc 5 |Phoenix Contact 3058143 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4003-ND
|
DigiKey | TERM BLK NEMA 2POS 13.0MM GRAY Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
631 In Stock |
|
$1.3819 / $1.9900 | Buy Now |
DISTI #
651-3058143
|
Mouser Electronics | DIN Rail Terminal Blocks RSC 5 RoHS: Compliant | 340 |
|
$1.3800 / $1.9900 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block with bolt connection method - cross section: 0.1 - 10 mm² - AWG: 26 - 8 - width 13 mm - color: gray RoHS: Compliant |
800 On Order |
|
$1.5300 / $2.4100 | Buy Now |
DISTI #
3058143
|
TTI | DIN Rail Terminal Blocks RSC 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Kit |
Americas - 198 In Stock |
|
$1.8900 / $2.2500 | Buy Now |
DISTI #
000000000003479607
|
Sager | DIN Rail Terminal Blocks RSC 5 Min Qty: 1 | 0 |
|
$1.7400 / $2.0200 | Buy Now |
|
Dynamic Solutions GmbH | Bolt connection terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block with bolt connection method - cross section: 0.1 - 10 mm² - AWG: 26 - 8 - width 13 mm - color: gray RoHS: Compliant |
800 On Order |
|
$1.5300 / $2.4100 | Buy Now |
Part Details for 3058143
3058143 CAD Models
3058143 Part Data Attributes:
|
3058143
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3058143
Phoenix Contact
Modular Terminal Block, 57A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 57 A | |
Rated Voltage | 800 V | |
Safety Approval | CB; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 3058143
This table gives cross-reference parts and alternative options found for 3058143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3058143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSC5 | Modular Terminal Block, 57A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3058143 vs RSC5 |