Part Details for 3057Y-1-102 by Bourns Inc
Overview of 3057Y-1-102 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057Y-1-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F8612
|
Newark | Trimmer Potentiometer 1Kohm 22Turn Pcb, Trimpot Type:Multi Turn, Element Material:Wirewound, Adjustment Type:Side Adjust, Track Resistance:1Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:22Turns, Product Range:3057 Series Rohs Compliant: Yes |Bourns 3057Y-1-102 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8500 / $31.7800 | Buy Now |
DISTI #
3057Y-102-ND
|
DigiKey | TRIMMER 1K OHM 1W PC PIN SIDE Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21 In Stock |
|
$22.5972 / $37.4000 | Buy Now |
DISTI #
3057Y-1-102
|
Avnet Americas | Resistor Trimmer, Wirewound, 1 kOhm, ± 5%, 1 W, 22 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3057Y-1-102) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$19.2875 / $21.9106 | Buy Now |
DISTI #
652-3057Y-1-102
|
Mouser Electronics | Trimmer Resistors - Through Hole 1Kohms 5% 1 1/4inch PC Mount RoHS: Compliant | 19 |
|
$22.5900 / $33.7400 | Buy Now |
DISTI #
73646085
|
RS | TRIMMER-1 1/4" RECT MT WW | Bourns 3057Y-1-102 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5000 / $30.5600 | RFQ |
|
Onlinecomponents.com | Res Wirewound Trimmer 1K Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube RoHS: Compliant |
96 In Stock |
|
$24.0700 / $50.9800 | Buy Now |
DISTI #
76454739
|
Verical | Res Wirewound Trimmer 1K Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube Min Qty: 4 Package Multiple: 1 | Americas - 66 |
|
$18.7300 / $20.2300 | Buy Now |
DISTI #
76455131
|
Verical | Res Wirewound Trimmer 1K Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Date Code: 1627 | Americas - 29 |
|
$51.9572 / $63.9649 | Buy Now |
DISTI #
3057Y-1-102
|
TME | Potentiometer: mounting, multiturn, 1kΩ, 1W, No.of el.turns: 22 Min Qty: 20 | 0 |
|
$26.4500 | RFQ |
DISTI #
3057Y-1-102
|
Avnet Abacus | Resistor Trimmer, Wirewound, 1 kOhm, � 5%, 1 W, 22 Turn, Multi Turn, Through Hole (Alt: 3057Y-1-102) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3057Y-1-102
3057Y-1-102 CAD Models
3057Y-1-102 Part Data Attributes
|
3057Y-1-102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3057Y-1-102
Bourns Inc
Trimmer, Wire Wound, 1W, 1000ohm, 5% +/-Tol, -50,50ppm/Cel, 22 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Lead Diameter | 0.71 mm | |
Lead Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% |