Part Details for 3057L-1-200M by Bourns Inc
Overview of 3057L-1-200M by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057L-1-200M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H5045
|
Newark | Res, wirewound,20Ohms,5+/-% Tol |Bourns 3057L-1-200M Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1900 / $58.6200 | Buy Now |
DISTI #
3057L-1-200M-ND
|
DigiKey | TRIMMER 20 OHM 1W WIRE LEAD SIDE Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.5170 | Buy Now |
DISTI #
3057L-1-200M
|
Avnet Americas | Resistor Trimmer, Wirewound, 20 Ohm, ± 5%, 1 W, 22 Turn, Multi Turn, Panel Mount - Bulk (Alt: 3057L-1-200M) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$47.8875 / $54.4002 | Buy Now |
DISTI #
652-3057L-1-200M
|
Mouser Electronics | Trimmer Resistors - Through Hole 20 OHMS 5% 1 1/4IN Panel Mount RoHS: Compliant | 0 |
|
$61.9100 / $64.4300 | Order Now |
DISTI #
73772997
|
RS | TRIMMER-1 1/4 RECT MT WW, Bulk, Bag Packaging | Bourns 3057L-1-200M RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$70.3400 / $78.1500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$52.5600 / $76.6200 | Buy Now | |
DISTI #
3057L-1-200M
|
Avnet Abacus | Resistor Trimmer, Wirewound, 20 Ohm, � 5%, 1 W, 22 Turn, Multi Turn, Panel Mount (Alt: 3057L-1-200M) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$52.5600 / $76.6200 | Buy Now |
Part Details for 3057L-1-200M
3057L-1-200M CAD Models
3057L-1-200M Part Data Attributes:
|
3057L-1-200M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3057L-1-200M
Bourns Inc
Trimmer, Wire Wound, 1W, 20ohm, 5% +/-Tol, -50,50ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1-1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 4.83 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 5% |