Part Details for 3057 by SCS
Overview of 3057 by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7371
|
Newark | Static Monitor Jack, Accessory Type:Stand-By Jack, For Use With:Scs 724 Workstation Monitor, Product Range:- Rohs Compliant: Yes |Scs 3057 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$23.8800 | Buy Now |
DISTI #
SCP337-ND
|
DigiKey | MONITOR STAND-BY JACK Min Qty: 1 Lead time: 2 Weeks Container: Box |
31 In Stock |
|
$23.8800 | Buy Now |
DISTI #
517-3057
|
Mouser Electronics | Anti-Static Control Products Standby Jack, For Monitors | 0 |
|
$22.6800 / $23.8800 | Order Now |
DISTI #
70237333
|
RS | MONITOR STANDBY JACK 1 Standby Jack, 2 Screws, 3000 Series | SCS 3057 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4900 / $23.8800 | RFQ |
|
Onlinecomponents.com | Test Accessory - Monitor Standby Jack - SCS 724 & 790 Workstation & Static Monitors. |
34 In Stock |
|
$18.1200 / $27.1300 | Buy Now |
|
Master Electronics | Test Accessory - Monitor Standby Jack - SCS 724 & 790 Workstation & Static Monitors. |
34 In Stock |
|
$18.1200 / $27.1300 | Buy Now |
DISTI #
780ST3057
|
TestEquity LLC | SCS 3057 Optional Stand-by Jack (one required per operator) | 32 |
|
$23.8800 | Buy Now |
Part Details for 3057
3057 CAD Models
3057 Part Data Attributes:
|
3057
SCS
Buy Now
|
Compare Parts:
3057
SCS
|
Samacsys Manufacturer | SCS |