Part Details for 3057-WY001 by Alpha Wire
Overview of 3057-WY001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5030-571MEC | Coilcraft Inc | General Purpose Inductor | |
LPD5030-571MEB | Coilcraft Inc | General Purpose Inductor | |
LPD5030-571NRC | Coilcraft Inc | Data Line Filter, ROHS COMPLIANT |
Price & Stock for 3057-WY001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | White/Yellow - 304.8m (1000ft)/Spool RoHS: Compliant | 3 Factory Stock |
|
$364.3400 / $384.8700 | Buy Now |
|
Master Electronics | White/Yellow - 304.8m (1000ft)/Spool RoHS: Compliant | 3 Factory Stock |
|
$364.3400 / $384.8700 | Buy Now |