Part Details for 3057/1 YL001 by Alpha Wire
Overview of 3057/1 YL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057/1 YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9050
|
Newark | Hook Up Wire, 1000Ft 16Awg Copper Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Alpha Wire 3057/1 YL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$392.2500 / $396.2500 | Buy Now |
DISTI #
3057/1YL001-ND
|
DigiKey | HOOK-UP SOLID 16AWG YELLOW Min Qty: 1000 Lead time: 3 Weeks Container: Spool |
1001 In Stock |
|
$0.4774 | Buy Now |
DISTI #
602-3057/1-1000-05
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$268.6200 / $346.9500 | Order Now |
DISTI #
70136622
|
RS | Hook-Up Wire, 16 AWG, Solid, PVC, 300V, UL 1007/1570, 3057/1 Series | Alpha Wire 3057/1 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 0 |
|
$358.1100 | RFQ |
DISTI #
3057/1-YL001
|
TME | Wire, HookUp Wire, 16AWG, solid, Cu, PVC, yellow, 300V, 305m, 1000ft Min Qty: 1 | 2 |
|
$140.6700 | Buy Now |