Part Details for 3057/1 VI005 by Alpha Wire
Overview of 3057/1 VI005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057/1 VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9770
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper Violet, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Alpha Wire 3057/1 VI005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$73.3400 / $112.1200 | Buy Now |
DISTI #
A3057V-100-ND
|
DigiKey | HOOK-UP SOLID 16AWG VIO 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
7 In Stock |
|
$59.6964 / $93.6800 | Buy Now |
DISTI #
602-3057/1-100-10
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$59.6900 / $93.6800 | Order Now |
DISTI #
73558938
|
RS | Hook-Up Wire, 16 AWG, Solid, 0.016 in., 0.095 in., 300V, Violet, 3057/1 Serie | Alpha Wire 3057/1 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$85.7200 / $93.6800 | RFQ |
DISTI #
3057/1-VI005
|
TME | Wire, HookUp Wire, 16AWG, solid, Cu, PVC, violet, 300V, 30.5m, 100ft Min Qty: 1 | 2 |
|
$27.7300 | Buy Now |