Part Details for 3057/1 GR005 by Alpha Wire
Overview of 3057/1 GR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057/1 GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3519
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper, Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:300Vrohs Compliant: Yes |Alpha Wire 3057/1 GR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$72.1300 / $110.2600 | Buy Now |
DISTI #
A3057G-100-ND
|
DigiKey | HOOK-UP SOLID 16AWG GRN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
3 In Stock |
|
$55.1290 / $63.4100 | Buy Now |
DISTI #
602-3057/1-100-04
|
Mouser Electronics | Hook-up Wire 16AWG SOLID PVC 100ft SPOOL GREEN RoHS: Compliant | 3 |
|
$55.1200 / $63.3600 | Buy Now |
DISTI #
70136572
|
RS | Hook-Up Wire, 16 AWG, Solid, 0.016 in., 0.095 in., 300V, Green, 3057/1 Series | Alpha Wire 3057/1 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 0 |
|
$60.1500 / $64.6800 | RFQ |
DISTI #
3057/1-GR005
|
TME | Wire, HookUp Wire, 16AWG, solid, Cu, PVC, green, 300V, 30.5m, 100ft Min Qty: 1 | 1 |
|
$29.7200 / $43.5800 | Buy Now |