Part Details for 3057/1 GR001 by Alpha Wire
Overview of 3057/1 GR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057/1 GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3520
|
Newark | Hook Up Wire, 1000Ft, 16Awg Copper Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:300Vrohs Compliant: Yes |Alpha Wire 3057/1 GR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$392.2500 / $396.2500 | Buy Now |
DISTI #
3057/1GR001-ND
|
DigiKey | HOOK-UP SOLID 16AWG GRN 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$283.4404 / $396.8200 | Buy Now |
DISTI #
602-3057/1-1000-04
|
Mouser Electronics | Hook-up Wire 3057/1 GREEN 1000 FT RoHS: Compliant | 0 |
|
$283.4400 / $388.2600 | Order Now |
DISTI #
70136621
|
RS | Hook-Up Wire, 16 AWG, Solid, 0.016 in., 0.095 in., 300V, Green, 3057/1 Series | Alpha Wire 3057/1 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 0 |
|
$365.0700 / $396.8200 | RFQ |
DISTI #
3057/1-GR001
|
TME | Wire, HookUp Wire, 16AWG, solid, Cu, PVC, green, 300V, 305m, 1000ft Min Qty: 1 | 1 |
|
$146.2100 | Buy Now |
Part Details for 3057/1 GR001
3057/1 GR001 CAD Models
3057/1 GR001 Part Data Attributes:
|
3057/1 GR001
Alpha Wire
Buy Now
|
Compare Parts:
3057/1 GR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |