Part Details for 3057/1 BL001 by Alpha Wire
Overview of 3057/1 BL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5030-571MEC | Coilcraft Inc | General Purpose Inductor | |
LPD5030-571MEB | Coilcraft Inc | General Purpose Inductor | |
LPD5030-571NRC | Coilcraft Inc | Data Line Filter, ROHS COMPLIANT |
Price & Stock for 3057/1 BL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8177
|
Newark | Hook Up Wire, 1000Ft, 16Awg Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 3057/1 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$415.7900 / $420.0300 | Buy Now |
DISTI #
3057/1BL001-ND
|
DigiKey | HOOK-UP SOLID 16AWG BLU 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$282.1376 / $347.3800 | Buy Now |
DISTI #
602-3057/1-1000-06
|
Mouser Electronics | Hook-up Wire 16AWG SOLID PVC 1000ft SPOOL BLUE RoHS: Compliant | 0 |
|
$283.4400 / $373.6900 | Order Now |
DISTI #
70136623
|
RS | Hook-Up Wire, 16 AWG, Solid, 0.016 in., 0.095 in., 300V, Blue, 3057/1 Series | Alpha Wire 3057/1 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 0 |
|
$364.7100 / $400.7800 | RFQ |
DISTI #
3057/1-BL001
|
TME | Wire, HookUp Wire, 16AWG, wire, Cu, PVC, blue, 300V, 305m, 1000ft Min Qty: 1 | 2 |
|
$161.7600 | Buy Now |