Part Details for 3057/1 BK001 by Alpha Wire
Overview of 3057/1 BK001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057/1 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3514
|
Newark | Hook Up Wire, 1000Ft, 16Awg Copper Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:300Vrohs Compliant: Yes |Alpha Wire 3057/1 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$392.2500 / $396.2500 | Buy Now |
DISTI #
A3057/1B-1000-ND
|
DigiKey | HOOK-UP SOLID 16AWG BLACK 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$283.4404 / $396.8200 | Buy Now |
DISTI #
602-3057/1-1000-02
|
Mouser Electronics | Hook-up Wire 16AWG SOLID PVC 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$283.4400 / $353.1600 | Order Now |
DISTI #
70136619
|
RS | Hook-Up Wire, 16 AWG, Solid, 0.016 in., 0.095 in., 300V, Black, 3057/1 Series | Alpha Wire 3057/1 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 0 |
|
$319.1900 / $346.9500 | RFQ |
DISTI #
3057/1-BK001
|
TME | Wire, HookUp Wire, 16AWG, solid, Cu, PVC, black, 300V, 305m, 1000ft Min Qty: 1 | 3 |
|
$140.6700 / $200.9600 | Buy Now |