Part Details for 3057 WS005 by Alpha Wire
Overview of 3057 WS005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057 WS005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8351
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper White/Gray, Jacket Material:Pvc, Jacket Color:White, Grey, Wire Gauge:16Awg, Conductor Area Csa:1.32Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3057 WS005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$88.1300 / $134.7200 | Buy Now |
DISTI #
3057WS005-ND
|
DigiKey | HOOK-UP STRND 16AWG WHITE/GRAY Min Qty: 100 Lead time: 3 Weeks Container: Spool |
100 In Stock |
|
$0.7173 | Buy Now |
DISTI #
602-3057-100-18
|
Mouser Electronics | Hook-up Wire 16AWG 26/30 PVC 100ft SPOOL WHT/GRY RoHS: Compliant | 2 |
|
$74.6700 / $149.2500 | Buy Now |
DISTI #
73558930
|
RS | Hook-Up Wire, 16 AWG, 26x30, 0.016 in., 300V, White/Slate, 3057 Series | Alpha Wire 3057 WS005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$77.9200 / $92.0900 | RFQ |
|
Onlinecomponents.com |
7 Partner Stock |
|
$139.8600 / $164.6700 | Buy Now | |
|
Master Electronics |
7 Partner Stock |
|
$139.8600 / $164.6700 | Buy Now |