Part Details for 3057 WB005 by Alpha Wire
Overview of 3057 WB005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057 WB005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8174
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper, White/Black, Jacket Material:Pvc, Jacket Color:White, Black, Wire Gauge:16Awg, Conductor Area Csa:1.32Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3057 WB005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$88.1300 / $134.7200 | Buy Now |
DISTI #
A3057WB-100-ND
|
DigiKey | HOOK-UP STRND 16AWG WHT/BLK 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$71.7344 / $112.5700 | Buy Now |
DISTI #
602-3057-100-11
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 2 |
|
$71.7300 / $112.5400 | Buy Now |
DISTI #
73558921
|
RS | Hook-Up Wire, 16 AWG, 26x30, 0.016 in., 300V, White/Black, 3057 Series | Alpha Wire 3057 WB005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$104.6900 / $112.5700 | RFQ |
Part Details for 3057 WB005
3057 WB005 CAD Models
3057 WB005 Part Data Attributes:
|
3057 WB005
Alpha Wire
Buy Now
|
Compare Parts:
3057 WB005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |