Part Details for 3057 PK005 by Alpha Wire
Overview of 3057 PK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057 PK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J9937
|
Newark | Single Wire, 16Awg, Pvc, 100Ft, Jacket Material:Pvc, Jacket Color:Pink, Wire Gauge:16Awg, Conductor Area Csa:1.32Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:105°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 3057 PK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$69.3900 / $111.9300 | Buy Now |
DISTI #
3057PK005-ND
|
DigiKey | HOOK-UP STRND 16AWG PINK Min Qty: 100 Lead time: 3 Weeks Container: Spool |
200 In Stock |
|
$0.7173 | Buy Now |
DISTI #
602-3057-100-30
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$77.5800 / $106.0300 | Order Now |
DISTI #
73558919
|
RS | Hook-Up Wire, 16 AWG, 26x30, 0.016 in., 0.095 in., 300V, Pink, 3057 Series | Alpha Wire 3057 PK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$104.6900 / $112.5700 | RFQ |
DISTI #
3057-PK005
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, pink, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$21.9200 / $32.1400 | RFQ |